- RS Stock No.:
- 178-9888
- Mfr. Part No.:
- 48025-1190
- Manufacturer:
- Molex
Temporarily out of stock - back order for despatch 07-06-2024, delivery within 2 working days
Added
Price Each (In a Tray of 1080)
€7.406
(exc. VAT)
€9.109
(inc. VAT)
Units | Per unit | Per Tray* |
1080 + | €7.406 | €7,998.48 |
*price indicative |
- RS Stock No.:
- 178-9888
- Mfr. Part No.:
- 48025-1190
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
Modular Jack, Right-Angle, 10/100, with Integrated Magnetic and LED, 8/8, Lead-Free
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5, Cat5e |
Mounting Type | Through Hole |
Number of Ports | 1 |
Number of Ways | 8P8C |
Shield Type | Shielded |
Orientation | Right Angle |
Length | 16.2mm |
Width | 25.4mm |
Depth | 14.99mm |
Series Number | 48025 |
Series | 48025 |
Contact Material | Brass, Phosphor Bronze |
Contact Plating | Gold, Tin |