- RS Stock No.:
- 180-3910
- Mfr. Part No.:
- RPBE-01-01-E
- Manufacturer:
- Samtec
- RS Stock No.:
- 180-3910
- Mfr. Part No.:
- RPBE-01-01-E
- Manufacturer:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
Ethernet Cat5e
Right-angle orientation
Panel Hardware Included
Available in one or two port configurations
Right-angle orientation
Panel Hardware Included
Available in one or two port configurations
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
Mounting Type | Panel Mount |
Number of Ports | 1 |
Orientation | Right Angle |
IP Rating | IP68 |
Length | 46.1mm |
Width | 17.67mm |
Depth | 23mm |
Series | RPBE |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |