- RS Stock No.:
- 193-0317
- Mfr. Part No.:
- CRJ4550PK
- Manufacturer:
- StarTech.com
16 In stock for delivery within 2 working days
Added
Price Each
€31.09
(exc. VAT)
€38.24
(inc. VAT)
Units | Per unit |
1 + | €31.09 |
- RS Stock No.:
- 193-0317
- Mfr. Part No.:
- CRJ4550PK
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Male RJ45 Ethernet Connector, Cable Mount, 50 Pieces - CRJ4550PK
Terminate your standard Cat5e (category 5e) Ethernet cables with this RJ45 (registered jack) connector fromStarTech.com. It lets you securely plug your cables into a compatible computer port for fast data transmission over Ethernet networks. As it comes in a handy pack of 50, you can terminate multiple cables and quickly replace damaged or faulty components. You'll find connectors like this used to establish secure communication between devices over a LAN (local area network).
Long-range data transferCompatible with allCat5e patch cables, this is a reliable choice for long-range data transmission at up to 100m.
Secure plug-inThanks to the built-in clip, it attaches securely to a compatible port to prevent accidental removal.
Secure plug-inThanks to the built-in clip, it attaches securely to a compatible port to prevent accidental removal.
Features & Benefits
Light weight of 80g per package for ease of handling
Transparent colour makes it simple to insert the copper strands properly
Transparent colour makes it simple to insert the copper strands properly
FAQs
How do I insert a cable into this connector?To accurately insert the cable into the connector, you'll need a crimp tool, a punch tool and wire strippers. Quickly strip the outer sheath of a cable to insert each copper strand into the connector, then secure the cable in place.
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Male |
LAN Category | Cat5e |
Mounting Type | Cable Mount |
Length | 21mm |
Width | 13mm |
Depth | 14mm |
- RS Stock No.:
- 193-0317
- Mfr. Part No.:
- CRJ4550PK
- Manufacturer:
- StarTech.com