Molex Cat5 8-Way Male RJ45 Connector Straight Cable Mount Shielded

  • RS Stock No. 386-2766
  • Mfr. Part No. 95043-5891
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Molex Cat5e Shielded RJ45 Modular Plug Connectors - 95043 Series

95043 series Cat 5e shielded RJ45 modular plug connectors with a short body design for use with round cable. These Cat5e RJ45 plugs have shields that offer EMI and RFI protection. The housings are made form clear polycarbonate and versions are available with a black boot that provides additional strain relief to the cable. The contacts of these cat5e RJ45 plug connectors are gold plated with IDT terminations. Stock number 386-2772 is suitable for use with a cable diameter of 5.10 mm to 5.60 mm
Stock number 386-2744 is suitable for use with a cable diameter of 5.10 mm to 5.60 mm and has a black insulating boot
Stock number 386-2766 is suitable for use with a cable diameter of 5.60 mm to 6.20 mm and has a black insulating boot

Features and Benefits

• Short body design
• Shielded for EMI and RFI protection
• Black boot for additional strain relief
• IDT termination interface

Product Application Information

These cat5e shielded RJ45 plug connectors are ideal for use in voice, data and high speed networking applications in the consumer, datacommunications, industrial and networking industries

Specifications
Attribute Value
Gender Male
LAN Category Cat5
Number of Ports 1
Mounting Type Cable Mount
Number of Ways 8
Connector Type RJ45
Shield Type Shielded
Orientation Straight
Length 11.86mm
Depth 6.6mm
Contact Material Phosphor Bronze
Series Number 95043
Contact Plating Gold over Nickel
5 Within 1 working day(s) (IE stock)
73 Within 2 working day(s) (EU stock)
Unit of sale: 1 Pack of 5
9.87
(exc. VAT)
12.14
(inc. VAT)
Pack(s)
Per Pack
Per unit*
1 - 14
€9.87
€1.974
15 - 24
€8.54
€1.708
25 +
€7.79
€1.558
*price indicative
Related Products
One-piece design in black silicone rubber 35 shore ...
Description:
One-piece design in black silicone rubber 35 shore 'A' (RMS-316) allows simple mounting of fan products Length 119.2mm (55.8mm + 63.4mm end), diameter 8mm max, 2.4mm min Fits all industry standard DC fans from 10mm to 51mm thick Fits fixing ...
The Ethernet Buccaneer provides a high degree of ...
Description:
The Ethernet Buccaneer provides a high degree of environmental sealing for standard Cat5e RJ45 connections It is an ideal solution to connectivity in harsh and difficult industrial areas. Rated to IP68Enables RJ45 connectors to be patched together in harsh or ...
The TO-5 RF300 repeatable RF relay, along with ...
Description:
The TO-5 RF300 repeatable RF relay, along with the RF303 and GRF303 sensitive repeatable RF relays are ultra-miniature, hermetically sealed with DPDT contact configurations designed to provide improved RF signal repeatability over the frequency range with excellent signal integrity up ...
The Centigrid® RF100 and GRF100 repeatable RF relays, ...
Description:
The Centigrid® RF100 and GRF100 repeatable RF relays, along with the Centigrid® RF103 and GRF103 sensitive repeatable RF relays are ultra-miniature, hermetically sealed with DPDT contact configurations designed to provide improved RF signal repeatability over the frequency rangeThe through hole ...