- RS Stock No.:
- 688-1565
- Mfr. Part No.:
- RJF71RAB
- Manufacturer:
- Amphenol Socapex
18 In stock for delivery within 2 working days
Added
Price Each
€79.86
(exc. VAT)
€98.23
(inc. VAT)
Units | Per unit |
1 - 4 | €79.86 |
5 - 9 | €74.27 |
10 + | €68.68 |
- RS Stock No.:
- 688-1565
- Mfr. Part No.:
- RJF71RAB
- Manufacturer:
- Amphenol Socapex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
RJF Series Jam Nut Receptacles
MIL-DTL-26482 H Conforming metallic shells suitable for networking within harsh environments, uses industry standard RJ45 connectors, protecting them in a rugged metal shell against shocks, dust and fluids. All models are highly reliable and excellent quality.
Features & Benefits
Bayonet coupling
RJ45 Cordset
IP68 Rated
No cabling and no tooling required
Amphenol Field Based
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5e |
Mounting Type | Jam Nut |
Number of Ports | 1 |
Number of Ways | 8 |
Shield Type | Shielded |
Orientation | Right Angle |
IP Rating | IP68 |
Length | 38.1mm |
Depth | 41.3mm |
Series | RJF |
Series Number | RJF |
Contact Material | Copper Alloy |
Contact Plating | Gold |
- RS Stock No.:
- 688-1565
- Mfr. Part No.:
- RJF71RAB
- Manufacturer:
- Amphenol Socapex