- RS Stock No.:
- 741-8473
- Mfr. Part No.:
- SI-52008-F
- Manufacturer:
- Bel-Stewart
47 In stock for delivery within 2 working days
Added
Price Each
€4.40
(exc. VAT)
€5.41
(inc. VAT)
Units | Per unit |
1 + | €4.40 |
- RS Stock No.:
- 741-8473
- Mfr. Part No.:
- SI-52008-F
- Manufacturer:
- Bel-Stewart
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Stewart Magjack Connector Modules
A range of Stewart Magjack connector modules which provide a comprehensive portfolio of integrated devices that combine Bels connectors and magnetics. These modules provide the signal conditioning, EMI suppression and signal isolation previously performed by multiple (7+), discrete components. Each Magjack connector employed reduces PCB real estate use by more than 50% per RJ port. All models are highly reliable and excellent quality.
Features & Benefits
Both straight and right angle available
Mounting type: Through hole
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
Shield Type | STP |
Orientation | Straight |
Length | 15.21mm |
Width | 17.98mm |
Depth | 25.4mm |
Series Number | SI-52008-F |
Series | MagJack |