- RS Stock No.:
- 820-8205
- Mfr. Part No.:
- 5406552-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 820-8205
- Mfr. Part No.:
- 5406552-1
- Manufacturer:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity Cat 5 Multiple Port PCB Mount Modular RJ45 Jacks
From TE Connectivity a range of 2 port 8 way RJ45 modular jacks. These shielded Cat 5 connectors have gold plated phosphor bronze contacts and are made from a high temperature black nylon housing material. The connectors feature a PCB grounding option with 3.56 mm PCB tail length. The RJ45 modular jacks would be commonly found in computer networking and telephone applications.
Specifications
Attribute | Value |
---|---|
Gender | Female |
LAN Category | Cat5 |
Number of Ports | 4 |
Mounting Type | PCB Mount |
Number of Ways | 8 |
Connector Type | Modular Jack |
Shield Type | STP |
Orientation | Right Angle |
Length | 13.97mm |
Width | 64.77mm |
Depth | 15.75mm |
Series | 5406552 |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |