- RS Stock No.:
- 823-5453
- Mfr. Part No.:
- 09453451560
- Manufacturer:
- HARTING
22 In stock for delivery within 2 working days
Added
Price Each
€20.98
(exc. VAT)
€25.81
(inc. VAT)
Units | Per unit |
1 - 14 | €20.98 |
15 - 24 | €19.51 |
25 + | €18.46 |
- RS Stock No.:
- 823-5453
- Mfr. Part No.:
- 09453451560
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Harting Cat6 PushPull RJ45 Panel Feed Through Connector Sets
Category 6 RJ45 panel feed-through bulkhead female-female receptacle connectors with space-saving Push-Pull RJ45 interfaces that use push-pull locking technology to IEC 61076-3-106 variant 4. These Cat6 push-pull RJ45 panel feed-through receptacle connectors have 8 contacts, a data transmission rate of 1/10 Gigabit Ethernet, full shielding with 360° shielding contacts, a minimum of 750 mating cycles and a 1.5A, 125 V ac rating. RJ45 push-pull PFT bulkhead connectors are ideal for handling RJ45 patch cords in switch cabinets or sets. All models are highly reliable and excellent quality.
Features & Benefits
These RJ45 panel feed-through push-pull connector sets include a black plastic UL 94 V0 bulkhead mounting housing with an integrated seal for IP65/IP67 protection and 2 x RJ45 jacks.
Stock number 765-9028 has an easy install housing with 4 x M3 drillings.
Stock number 765-9025 has a Compact housing with 2 x M 2.5 drillings.
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
LAN Category | Cat6 |
Mounting Type | Cable Mount |
Number of Ways | 8 |
Shield Type | Unshielded |
Orientation | Straight |
IP Rating | IP65, IP67 |
Length | 22.5mm |
Width | 34.3mm |
Depth | 61.6mm |
Series | PushPull V4 |
Series Number | 0945 |