- RS Stock No.:
- 848-6736
- Mfr. Part No.:
- 95540-2881
- Manufacturer:
- Molex
230 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€2.252
(exc. VAT)
€2.77
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 70 | €2.252 | €11.26 |
75 - 245 | €1.972 | €9.86 |
250 - 495 | €1.848 | €9.24 |
500 - 1245 | €1.724 | €8.62 |
1250 + | €1.616 | €8.08 |
*price indicative |
- RS Stock No.:
- 848-6736
- Mfr. Part No.:
- 95540-2881
- Manufacturer:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
Molex 95540 Series Cat 3 Right Angle RJ45 Low Profile Modular Jack
95540 series Cat 3 through hole vertical mount shielded RJ45 modular jack with a low profile height of 11.5mm. This Cat 3 RJ45 modular jack has internal shielding, PCB location and retention, PCB grounding and is also SMT compatible. For mating RJ45 modular connectors see 95043 series plugs.
Molex RJ45 Ethernet Connector, Cat3, PCB Mount - 95540 Series - 95540-2881
Features & Benefits
Gold contact plating for the efficient flow of electricity
Copper alloy contacts resist corrosion for longevity in moist conditions
Wide operating temperature range of -40°C to +85°C, so suitable to use in demanding environments
Copper alloy contacts resist corrosion for longevity in moist conditions
Wide operating temperature range of -40°C to +85°C, so suitable to use in demanding environments
Applications
Telecommunication centres
Industrial data control systems
Office networks
Industrial data control systems
Office networks
How do I attach this connector to a PCB?
This connector is suitable for through-hole or surface mounting on a PCB.
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
LAN Category | Cat3 |
Mounting Type | Through Hole |
Number of Ways | 8P8C |
Shield Type | Shielded |
Orientation | Right Angle |
Length | 18.1mm |
Width | 15.24mm |
Depth | 11.5mm |
Series | 95540 |
Contact Material | Copper Alloy |
Contact Plating | Gold over Palladium Nickel |