- RS Stock No.:
- 895-2325
- Mfr. Part No.:
- 2120871-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 895-2325
- Mfr. Part No.:
- 2120871-1
- Manufacturer:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity Industrial RJ45 Push-Pull Variant 14 Metal Shell RJ45 Jack Connectors
Industrial RJ45 push-pull Variant 14 RJ45 jack connectors with a metal shell, an IEC standardised interface and an RJ45 4/8 position jack. These industrial RJ45 connectors have an IP rating of IP65/IP67 and can withstand harsh environments such as shock, vibration and temperature. The nickel plated zinc diecast shell also has good chemical, oil and spark resistance. The high IP rating makes these metal RJ45 connectors ideal for a reliable and safe connection. The robust termination technology of these industrial RJ45 connectors does not require any special tooling resulting in time savings and flexible field installation. The push-pull mechanism provides a secure sealed connection that can terminate all common cable diameters. These Industrial RJ45 jack connectors have the option of a 90° 180° or pass through variant.
Features and Benefits
Robust, durable design for reliability and cost savings
Metal shell with chemical, oil and spark resistance
IP65/IP67 rating for use in harsh environments
Quick and simple to connect and disconnect, no special tool required
Push pull mechanism for secure, sealed interconnection
Metal shell with chemical, oil and spark resistance
IP65/IP67 rating for use in harsh environments
Quick and simple to connect and disconnect, no special tool required
Push pull mechanism for secure, sealed interconnection
Product Application Specification
These industrial RJ45 Variant 14 jack connectors are compliant to IEC 61076-3-117 and are ideal for use in the automation production industry. Other applications include welding machines, motors and motor controls, machinery and robotics.
Standards
Compliant to IEC 61076-3-117
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5e |
Number of Ports | 1 |
Mounting Type | Screw Mount |
Shield Type | Shielded |
Orientation | Straight |
IP Rating | IP20 |
Length | 38mm |
Width | 52mm |
Depth | 46.05mm |
Series Number | 2120871 |
Series | 215876 |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |