TE Connectivity Cat3 8P8C-Way Female RJ45 Socket Vertical Through Hole Shielded

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IN
Product Details

TE Connectivity Cat3 RJ45 Single Port Modular Jack Connectors

A range of Cat5 RJ45 stacked modular jack connectors with a low profile design that enable more ports to be mounted in less space on the PCB. These RJ45 stacked modular jacks have a side entry (right angle mounting) or top entry (vertical mounting). Shielding offers EMI/RFI protection along with optional PCB or panel grounding. These RJ45 stacked jack connectors are available with integrated LEDs for identifying line status and collisions. Built in LEDS eliminate the need for separate indicators therefore saving system space. The housings of these RJ45 jacks are made from UL 94V-0 flame retardant polyester and pre-loaded with gold plated contacts. These RJ45 Cat5 stacked modular jacks have a performance that exceeds NEXT (Near End Crosstalk) requirements of -40 dB on all pair combinations at 100 MHz per EIA/TIA 568A. All models are highly reliable and excellent quality.

Features and Benefits

Stacked ports for PCB space saving Top and side entry mounting
Shielding for EMI/RFI protection
PCB and panel grounding options
Integrated LEDS for line status indication
UL 94V-0 flame retardant housings

Applications

These RJ45 Cat3 connectors are suitable for use in applications that require performance in in voice, data and high-speed networking. These applications include communications (telephones, routers servers), computers, business equipment, consumer electronics and wireless base stations.

Standards

Meet FCC rules and regulations part 68 as supported by Telecommunications Industry Association (TIA-1096-A).

Specifications
Attribute Value
Gender Female
LAN Category Cat3
Number of Ports 1
Mounting Type Through Hole
Number of Ways 8P8C
Connector Type RJ45
Shield Type Shielded
Orientation Vertical
Length 18mm
Width 13.4mm
Depth 19.8mm
Contact Material Phosphor Bronze
Contact Plating Gold over Nickel
4 In stock for delivery within 2 working days
Unit of sale: Each
1.89
(exc. VAT)
2.32
(inc. VAT)
units
Per unit
1 - 24
€1.89
25 - 49
€1.61
50 - 99
€1.42
100 - 249
€1.23
250 +
€1.14
Related Products
2 x Easy-install solderless VGA sockets2 x RCA ...
Description:
2 x Easy-install solderless VGA sockets2 x RCA audio sockets (left and right)1 x RCA video socket1 x 35mm PC socket1 x USB B Male to USB B Female 3m whiteboard flying lead1 x RJ45 back-to-back socket.
Industrial RJ45 push-pull Variant 14 RJ45 jack connectors ...
Description:
Industrial RJ45 push-pull Variant 14 RJ45 jack connectors with a metal shell, an IEC standardised interface and an RJ45 4/8 position jack These industrial RJ45 connectors have an IP rating of IP65/IP67 and can withstand harsh environments such as shock, ...
A range of industrial RJ45 jacks from TE ...
Description:
A range of industrial RJ45 jacks from TE Connectivity The PCB mounting vertical jacks feature integrated magnetics providing enhanced EMI shielding against noise and interference supporting more reliable connections. With their extended temperature range improved corrosion resistance, these robust RJ45 ...
TE Connectivity brings you a RJ45, CAT 3 ...
Description:
TE Connectivity brings you a RJ45, CAT 3 coupler The 55502-1 is an exceptional RJ45 that is built from a strong polyphenylene oxide, preloaded with phosphor bronze terminals also. This coupler allows you to extend the range of your ethernet. ...