Rocker Switch Actuator for use with G Series Ultra Miniature Rocker Switch

  • RS Stock No. 125-1918
  • Mfr. Part No. AT4062C
  • Manufacturer NKK Switches
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

NKK Rocker Switch Actuator

Rocker Switch Actuators designed as an accessory for various switches

NKK Rocker Switches

Specifications
Attribute Value
Accessory Type Actuator
For Use With G Series Ultra Miniature Rocker Switch
Temporarily out of stock - back order for despatch 10-07-2020, delivery within 5 working days
Unit of sale: Each (In a Pack of 10)
0.606
(exc. VAT)
0.745
(inc. VAT)
units
Per unit
Per Pack*
10 - 40
€0.606
€6.06
50 - 190
€0.552
€5.52
200 - 990
€0.463
€4.63
1000 +
€0.42
€4.20
*price indicative
Related Products
Various accessories compatible with rocker switches These include: ...
Description:
Various accessories compatible with rocker switches These include: Covers, bezels, lenses and lamps.
A wide variety of actuator colours and markings, ...
Description:
A wide variety of actuator colours and markings, suitable for use with KR series switch cases (see typically 507-536, 507-429 etc)Most symbols meet ISO 7000 standard "graphical symbols for use on equipments"See also actuator removal tool 507-312Actuator material ABS
Product Description The Molveno A1PRT1 is a splash ...
Description:
Product Description The Molveno A1PRT1 is a splash proof cover to be used with 13 x 19 mm switches The cover is a frame over moulded with a PVC cap which is transparent to allow visibility of any legend or ...
IP68 rating if used without panel assembly system ...
Description:
IP68 rating if used without panel assembly system These switches are terminated with 635mm fast-on terminals and are supplied with a panel-sealing gasket Illuminated versions are available with a choice of 250V neon or red or green LEDs with integral ...