Rocker Switch Actuator for use with M Series Miniature Rocker Switch, M2 Series Miniature Rocker Switch

  • RS Stock No. 125-1922
  • Mfr. Part No. AT4150C
  • Manufacturer NKK Switches
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

NKK Rocker Switch Actuator

Rocker Switch Actuators designed as an accessory for various switches

NKK Rocker Switches

Specifications
Attribute Value
Accessory Type Actuator
For Use With M Series Miniature Rocker Switch, M2 Series Miniature Rocker Switch
25 In stock for delivery within 5 working days
Unit of sale: Each (In a Pack of 5)
1.104
(exc. VAT)
1.358
(inc. VAT)
units
Per unit
Per Pack*
5 - 20
€1.104
€5.52
25 - 95
€0.994
€4.97
100 - 495
€0.83
€4.15
500 +
€0.752
€3.76
*price indicative
Related Products
End and middle panels housings, which dovetail into ...
Description:
End and middle panels housings, which dovetail into each other, enable a side stacked cluster of KR rocker switch cases, to be assembled and positioned into a long panel slot For mounting end panel housing order RS507-611 and for middle ...
IP68 rating if used without panel assembly system ...
Description:
IP68 rating if used without panel assembly system These switches are terminated with 635mm fast-on terminals and are supplied with a panel-sealing gasket Illuminated versions are available with a choice of 250V neon or red or green LEDs with integral ...
Rocker Switch Actuators designed as an accessory for ...
Description:
Rocker Switch Actuators designed as an accessory for various switches
Actuators are available in various colours and with ...
Description:
Actuators are available in various colours and with a wide selection of etched texts or symbols You can also select options with a plain lens for illuminated switched or plain for non- illuminated switches. All etched actuators light up when ...