Carling Technologies Rocker Switch Clip for use with 622 Series

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): MX
Product Details

622/632 Series Miniature Rocker Switch Accessories

A range of accessories to suit the Carling Technologies® 622/632 Series miniature rocker switches.

Carling Technologies® Rocker Switches

Specifications
Attribute Value
Accessory Type Saddle Clamp
For Use With 622 Series
Temporarily out of stock - back order for despatch 10-06-2020, delivery within 2 working days
Unit of sale: 1 Pack of 1000
329.41
(exc. VAT)
405.17
(inc. VAT)
Pack(s)
Per Pack
Per unit*
1 +
€329.41
€0.329
*price indicative
Related Products
Rocker Switch Actuators designed as an accessory for ...
Description:
Rocker Switch Actuators designed as an accessory for various switches
These Miniature Rocker and Paddle Switches are available ...
Description:
These Miniature Rocker and Paddle Switches are available in a variety of switch configurations with SPDT and DPDT contact configurations Silver plated Brass contacts with a mechanical life of 40000 make and break cycles are a feature of these Miniature ...
Miniature rocker switch from Omron for high capacity ...
Description:
Miniature rocker switch from Omron for high capacity switching Withstands inrush currents up to 100 A with a unique switching mechanism Soft touch with firm switching action Easy to mount by snap fitting Contact gap of 3 mm minimumUL and ...
The 611/621 Series of sub-miniature rocker switches from ...
Description:
The 611/621 Series of sub-miniature rocker switches from Carling Technologies® are double insulated and available in single or double pole configurations These switches are offered in a wide range of single and double throw momentary and maintained circuits. They come ...