Rocker Switch Mounting Panel Panel for use with Rocker Switches

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

V Series Rocker Switch Accessories

A range of accessories are available to suit the Carling Technologies V Series Contura rocker switches. These include mounting panels, actuator removal tools which when used can accommodate most of any design needed.

Carling Technologies® Rocker Switches

Specifications
Attribute Value
Accessory Type Panel
For Use With Rocker Switches
Temporarily out of stock - back order for despatch 25-08-2020, delivery within 2 working days
Unit of sale: Each (In a Pack of 50)
1.344
(exc. VAT)
1.653
(inc. VAT)
units
Per unit
Per Pack*
50 +
€1.344
€67.20
*price indicative
Related Products
Shot moulded actuators with red or green sections, ...
Description:
Shot moulded actuators with red or green sections, which become visible in the ON positionSPST silver-cadmium oxide contacts Connection via 250in push-on receptacles Retention barb design enables the switches to fit a range of cut-outs Polyester/Nylon actuator, Nylon case Ideal ...
The CW Switches are low cost molder rockers ...
Description:
The CW Switches are low cost molder rockers These rockers solder lug / quick connect terminals can be used with solder lug / quick connect terminals. Snap acting contact mechanism Highly reliable Contact construction stationary and stable Front panel snap ...
CWSC Rocker Switches have visible status indication using ...
Description:
CWSC Rocker Switches have visible status indication using bright LED illumination Solder lug / quick connect terminals can be used with connectors. Full face, LED illumination Compact body Carbon contamination prevention using interior shield Front panel snap in mounting Snap ...
PRF or Power Rocker Switches are the most ...
Description:
PRF or Power Rocker Switches are the most common and universally used types if switches, due to their key characteristics of reliability and ease of use Typically, this device is an on-off switch that rocks back and forth like a ...