- RS Stock No.:
- 879-8483
- Mfr. Part No.:
- 632152-4B-4E
- Manufacturer:
- Carling Technologies
Discontinued product
- RS Stock No.:
- 879-8483
- Mfr. Part No.:
- 632152-4B-4E
- Manufacturer:
- Carling Technologies
Technical data sheets
Legislation and Compliance
Product Details
622/632 Series Miniature Rocker Switches
The 622/632-Series miniature rocker switches from Carling Technologies®.
They fit into industry standard cut-out dimensions and include a quick-make contact mechanism. Other features include a small shallow base, a contemporary actuator design and availability of a single pole circuit with an independent lamp. These switches are offered in a single throw and maintained circuit and are available in a variety of rocker colours, terminations, lamp voltages and legend options.
They fit into industry standard cut-out dimensions and include a quick-make contact mechanism. Other features include a small shallow base, a contemporary actuator design and availability of a single pole circuit with an independent lamp. These switches are offered in a single throw and maintained circuit and are available in a variety of rocker colours, terminations, lamp voltages and legend options.
Switches provide 100 amp inrush capability
Available in single or double pole configurations
Illuminated or non-illuminated options available
Eco-Friendly
Typical Applications: Handheld appliances, audio-visual & power supplies
Available in single or double pole configurations
Illuminated or non-illuminated options available
Eco-Friendly
Typical Applications: Handheld appliances, audio-visual & power supplies
Approvals
UL, CSA
Carling Technologies® Rocker Switches
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | Latching |
Panel Cut Out Width | 19.76mm |
Panel Cut Out Height | 13.18mm |
Contact Current Rating | 12 A @ 250 V ac |
Illuminated | Yes |
Actuator Colour | Green |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
Legend Text | On (symbol); Off (symbol) |
AC Voltage Rating | 250V |
Panel Cut Out Size | 13.18 x 19.76mm |
Actuator Shape | Rectangular |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | 0 → +85°C |
Mechanical Life | 100000Operations |
Minimum Operating Temperature | 0°C |
Contact Material | Silver Alloy |
Case Material | Polysulfone |