- RS Stock No.:
- 881-5241
- Mfr. Part No.:
- TA22B-TLB-B
- Manufacturer:
- Carling Technologies
Discontinued product
- RS Stock No.:
- 881-5241
- Mfr. Part No.:
- TA22B-TLB-B
- Manufacturer:
- Carling Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
T Series Rocker Switches
Carling Technologies T Series Mini Tippette rocker switches are single pole snap-in mount switches. The T-Series has a traditional style coupled with self-cleaning contacts, integrated wire leads, a variety of single throw and double throw, momentary and maintained circuit options.
Single or double throw circuits
Wide variety of rocker colours and styles
High mechanical and electrical life
Momentary and maintained options
Wide variety of rocker colours and styles
High mechanical and electrical life
Momentary and maintained options
Carling Technologies® Rocker Switches
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Switch Operation | (On)-None-Off |
Panel Cut Out Width | 13.97mm |
Panel Cut Out Height | 28.57mm |
Contact Current Rating | 20 A |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
Actuator Shape | Rectangular |
AC Voltage Rating | 125 V, 250 V |
Panel Cut Out Size | 28.57 x 13.97mm |
Mechanical Life | 100000Operations |
Minimum Operating Temperature | 0°C |
Case Material | Nylon |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | 0 → +85°C |