Marquardt Illuminated Double Pole Single Throw (DPST), Momentary Rocker Switch Panel Mount

  • RS Stock No. 907-6927
  • Mfr. Part No. 1855.1122
  • Manufacturer Marquardt
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TN
Product Details

Marquardt 1855 Series Rocker Switches

Marquardt 1855 series double pole rocker switches. The 1855 rocker switches are suitable for use in Class II appliances and feature a fully illuminated (red, amber or green) 230Vac neon actuator. The 1855 rocker switches have silver contacts with a DPST (on-off) switching format, a contact resistance <100mΩ and an insulation resistance of >100MΩ. A transparent PVC cover is available to protect the 1855 series of rocker switches from dust and water ingression and to give the rocker switch actuator an IP64 rating.

Illuminated actuator with white power off symbol 'O'
High inrush current (capacitive) up to 50A
Contact distance ≥3mm
Operating force ≤5N
UL 94 V-2 flammability rated

Note

See stock number 133-6287 for a suitable splashproof PVC cover.
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.

Approvals

UL; CSA; ENEC

Marquardt Rocker Switches

Specifications
Attribute Value
Contact Configuration Double Pole Single Throw (DPST)
Switch Operation Momentary
Panel Cut Out Width 19.8mm
Panel Cut Out Height 12.9mm
Contact Current Rating 6 A
Illuminated Yes
Actuator Colour Green
Mounting Type Panel Mount
IP Rating IP40
Terminal Type Quick Connect
Actuator Shape Rectangular
AC Voltage Rating 125V
Panel Cut Out Size 19.8 x 12.9mm
Maximum Operating Temperature +55 (Actuating Side) °C, +85 (Terminal Side) °C
Contact Material Silver
Minimum Operating Temperature -20 (Actuating Side) °C, -20 (Terminal Side) °C
Contact Resistance <100mΩ
Case Material Polyamide
Mechanical Life 50000Operations
Operating Temperature Range -20 → +55 (Actuating Side) °C, -20 → +85 (Terminal Side) °C
Temporarily out of stock - back order for despatch 23-04-2020, delivery within 2 working days
Unit of sale: Each
Was €6.03
5.43
(exc. VAT)
6.68
(inc. VAT)
units
Per unit
1 - 24
€5.43
25 - 49
€5.16
50 - 99
€4.83
100 +
€4.45
Related Products
Double pole rocker switch in black or grey ...
Description:
Double pole rocker switch in black or grey and a number of functions Rugged construction for high current applications Single and double throw available Durable silver alloy contacts for up to 16A switching Connection via 250in faston terminals Nylon 66 ...
Microbes such as bacteria, mould and fungi occur ...
Description:
Microbes such as bacteria, mould and fungi occur in even the cleanest environment but due to their nature they can quickly multiply on surfaces A switch is often the first point of contact when a user interacts with a product, ...
A fully approved double pole rocker switch Fits ...
Description:
A fully approved double pole rocker switch Fits into the space traditionally required for a single pole switchDPST silver contacts Connection via 6·3mm faston connectors>3mm contact gap Nylon 66 94 V-2
Marquardt 1800 series single and double pole rocker ...
Description:
Marquardt 1800 series single and double pole rocker switches The long life 1800 rocker switches are suitable for use in Class II appliances and are available in a choice of styles that includes non illuminated, fully illuminated red, amber or ...