- RS Stock No.:
- 907-7024
- Mfr. Part No.:
- 1932.3412
- Manufacturer:
- Marquardt
Discontinued product
- RS Stock No.:
- 907-7024
- Mfr. Part No.:
- 1932.3412
- Manufacturer:
- Marquardt
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Marquardt 1930 Series Rocker Switches (Waterproof IP65)
From Marquardt, an extensive range IP65 of double pole rocker switches designed for panel mounting. With a choice of illuminated and non-illuminated actuators in various legend designs and colours, the 1930 series of sealed rocker switches are suitable for a wide variety of applications. Fitting is easy, once the recommended panel cut-out is made, the robust rocker switches Snap-in to the panel and is held in place by the retention ribs ensuring a tight fit. The 1930 series of waterproof rocker switches are available with momentary or latching formats including 2 and 3 position switching, On-Off, centre off and change over. The fully sealed IP65 rocker switches are ideal for maintenance and repair in harsh environments including Class II appliances.
Features and Benefits
AC mains rated
High current rating, up to 20A
High inrush current (capacitive) up to 120A, stock number 741-0836 up to 100A
Moulded black housing
Modern rocker design
Rated to UL 94 V-2
Industry standard cut-out
IP65 with an integral sealing gasket for extra protection
Connection via 6.3 mm quick connect male tab terminals
DPNO, DPST and DPDT switching configurations
On-Off and On-Off-On switching operation
Applications for rocker switches
Rocker switches are one of the most frequently used types of electrical switch used in the market today. Due to their simple design and easy operation rocker switches are utilised in both domestic and industrial applications. Some of the most common are:
Security equipment
Automation and control panels
Test instruments
Laboratory equipment
Power supplies
HVAC equipment
FAQ
Are the rocker switches easy to connect?
Yes, the 1930 series of switches are fitted with 6.3 mm quick connect male tab terminals. Simply select the appropriate red, yellow or blue female push on receptacles, according to the wire size required.
Features and Benefits
AC mains rated
High current rating, up to 20A
High inrush current (capacitive) up to 120A, stock number 741-0836 up to 100A
Moulded black housing
Modern rocker design
Rated to UL 94 V-2
Industry standard cut-out
IP65 with an integral sealing gasket for extra protection
Connection via 6.3 mm quick connect male tab terminals
DPNO, DPST and DPDT switching configurations
On-Off and On-Off-On switching operation
Applications for rocker switches
Rocker switches are one of the most frequently used types of electrical switch used in the market today. Due to their simple design and easy operation rocker switches are utilised in both domestic and industrial applications. Some of the most common are:
Security equipment
Automation and control panels
Test instruments
Laboratory equipment
Power supplies
HVAC equipment
FAQ
Are the rocker switches easy to connect?
Yes, the 1930 series of switches are fitted with 6.3 mm quick connect male tab terminals. Simply select the appropriate red, yellow or blue female push on receptacles, according to the wire size required.
Note
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.
Approvals
UL; CSA; ENEC
Marquardt Rocker Switches
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | On-None-Off |
Panel Cut Out Width | 30mm |
Panel Cut Out Height | 22mm |
Contact Current Rating | 20 A |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
IP Rating | IP65 |
Terminal Type | Quick Connect |
Legend Text | On (symbol); Off (symbol) |
AC Voltage Rating | 250V |
Panel Cut Out Size | 30.2 x 22mm |
Actuator Shape | Rectangular |
Contact Material | Silver |
Maximum Operating Temperature | +105 (Terminal Side) °C, +55 (Actuating Side) °C |
Mechanical Life | 50000Operations |
Minimum Operating Temperature | -30 (Actuating Side) °C, -30 (Terminal Side) °C |
Case Material | Polyamide |
Legend Text Colour | White |
Operating Temperature Range | -30 → +105 (Terminal Side) °C, -30 → +55 (Actuating Side) °C |
Contact Resistance | <100mΩ |