- RS Stock No.:
- 136-3776
- Mfr. Part No.:
- D200SN
- Manufacturer:
- Petzl
Discontinued product
- RS Stock No.:
- 136-3776
- Mfr. Part No.:
- D200SN
- Manufacturer:
- Petzl
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Petzl I'D S Self Braking Descender
Petzl ID S Self-braking descender has a multi function handle that controls your descent. The descender is fitted with an anti-panic function that activates when you pull hard on the handle stopping your descent automatically. You have easier movement on horizontal or inclined terrain plus you have excellent positioning at the work area with no need to tie off the device. The ID S descender includes an anti-error catch reducing the chance of accidents including a gate preventing dropping the device. This helps rope installation when passing intermediate anchors.
FEATURES and BENFITS:
ID S Self-Braking Descender
Anti-panic function – stops descent automatically when pulling hard on the handle
Multi function handle – unlocks the rope, controlled descent, free hand at end of the rope
Easy movement on horizontal or inclined terrain
Button on the handle
Position yourself at work area without tying off the device
Anti-error catch – reduces accident risks
CAM designed to improve rope glide when descending
Gate on moving plate prevents dropping assisting rope installation when passing intermediate anchors
Pivoting CAM takes up rope slack
Used to make a progress capture haul system plus short rope ascents
Add FOOTAPE, FOORCORD foot loop and an ACSENSION handled rope clamp
Moving side plate locks with a screw
Can lower loads up to 250 kg (Expert users only)
Two colours available
SPECIFICATIONS:
Minimum rope diameter 10 mm
Maximum rope diameter 11.5 mm
Weight 530 g
DS00S0 – Yellow
DS00SN - Black
Standards
EN 341 classe A, CE EN 12841 type C, ANSI Z359.4, NFPA 1983 Technical Use, EAC
Specifications
Attribute | Value |
---|---|
Product Type | Self-Braking Descender |
Rope Diameter | 10 → 11.5mm |
Horizontal/Vertical Use | Vertical Use |
Material | Aluminium, Nylon, Stainless Steel |
Removable Rope Grab | Yes |
Manual Lock | Yes |