- RS Stock No.:
- 394-7514
- Mfr. Part No.:
- 440T-MRKSE110B
- Manufacturer:
- Allen Bradley Guardmaster
3 In stock for delivery within 2 working days
Added
Price Each
€344.94
(exc. VAT)
€424.28
(inc. VAT)
Units | Per unit |
1 + | €344.94 |
- RS Stock No.:
- 394-7514
- Mfr. Part No.:
- 440T-MRKSE110B
- Manufacturer:
- Allen Bradley Guardmaster
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- GB
Product Details
Allen Bradley Guardmaster - RKSE series security keys mounted on electrical control unit
Provide enhanced security and stability for your machine guard safety process and protect personnel with the Prosafe RKSE Series Rotary Key Switch box by Allen Bradley Guardmaster.
This trapped key unit isolates power to machinery when the coded key is removed, ensuring that personnel cannot access dangerous areas where machinery may be in motion. This unit is perfectly designed for safety applications which require a pre-defined sequence of operations to access machinery. This type of reliable mechanical interlocking device is usually used in environments where electrical interlock systems may be unsuitable or expensive to install and maintain, such as areas with explosive atmospheres.
To remove the key it must be rotated 90° anti-clockwise. This alters the state of the positively guided switch contacts. The contacts can be reverted to their original state by re-inserting the key and rotating it 90° clockwise, which will trap it again.
Features and Benefits:
New range of rotary switch interlocking systems: the new keys are compatible with the old barrels, although they have an additional notch (old keys will not fit the new barrels)
Secure trapped key interlocking system allows access to machinery only after power has been switched off
Key locked, switch ON; key released, switch OFF
Surface-mounted housing
IP65 rated – total protection against dust ingress and durable against low pressure water jets
Robust stainless-steel housing for exceptional durability
Secure trapped key interlocking system allows access to machinery only after power has been switched off
Key locked, switch ON; key released, switch OFF
Surface-mounted housing
IP65 rated – total protection against dust ingress and durable against low pressure water jets
Robust stainless-steel housing for exceptional durability
Key must be ordered separately.
The Prosafe range of products have been extensively tested for quality and durability, working seamlessly for 100,000 operations. They are also highly tamper-resistant, accepting only the original or equivalent new key for operation. Allen Bradley Guardmaster have one of the broadest portfolios in the industry for machine safety products, which ensures that you can create your ideal safety system and keep your operations running smoothly.
Standards
EN 292 and EN 1088, IEC 947-5-1, ULandCSA
Trapped Key Switch
Specifications
Attribute | Value |
---|---|
Normal State Configuration | 2NO/2NC |
Dimensions | 100 x 80 x 143mm |
Depth | 143mm |
Width | 80mm |
Length | 100mm |
Maximum Current | 20A |
- RS Stock No.:
- 394-7514
- Mfr. Part No.:
- 440T-MRKSE110B
- Manufacturer:
- Allen Bradley Guardmaster