Allen Bradley 842E Series Absolute Absolute Encoder, 262144ppr ppr, Analogue, Binary Signal, Solid Type, 3/8in Shaft
- RS Stock No.:
- 136-7752
- Mfr. Part No.:
- 842E-SIP1BA
- Manufacturer:
- Allen Bradley
- RS Stock No.:
- 136-7752
- Mfr. Part No.:
- 842E-SIP1BA
- Manufacturer:
- Allen Bradley
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
842E EtherNet/IP Absolute Encoders
Allen Bradley 842E series ultra-high resolution EtherNet/IP absolute encoders provide dual-port Ethernet and M12 connectors. The 842E series encoders are designed for high performance and reliability in harsh industrial environments. Encoders include an embedded EtherNet/IP switch to connect additional Ethernet/IP capable products in series and/or support a Device Level Ring (DLR) for Ethernet media redundancy.
Available in single-turn 18-bit resolution and multi-turn 30-bit resolution, these high-resolution absolute encoders are ideal for automotive, material handling and general factory automation applications.
Features and Benefits
EtherNet/IP interface
Simple and fast set up
Single-turn 18-bit resolution or multi-turn 30-bit resolution
Embedded switch
Device Level Ring (DLR)
Revolution divisor
Solid and blind hollow shaft options
M12 Connectors
Status indication LEDs
Hardware/software IP address setting
IP67 Rated
Allen Bradley Absolute Encoder, 18 Bit Resolution, 9000rpm Operating Speed - 842E-SIP1BA
Upgrade your PLC-based motor system with this absolute encoder from Rockwell Automation's Allen Bradley range. It's a high-resolution 18-bit device that gives you precise speed and positioning control in your automated machinery. The unit comes with an Ethernet port and an M12 connector, so you can quickly fit it into your current setup. Thanks to an additional Ethernet/IP switch, it has wide compatibility and you can also connect it to a Device Level Ring. Including this optional switch in your setup adds redundancy protection in case your primary Ethernet connection is disrupted.
Features & Benefits
• LED indicators let you quickly diagnose the unit's status for faster maintenance
• IP67 rating indicate it's dustproof and water-resistant for durability in harsh conditions
• Wide operating temperature range between -30°C and +85°C for safe industrial use
• Fast operating speeds up to 9000rpm for use in high-speed motor systems
• IP67 rating indicate it's dustproof and water-resistant for durability in harsh conditions
• Wide operating temperature range between -30°C and +85°C for safe industrial use
• Fast operating speeds up to 9000rpm for use in high-speed motor systems
Standards and Certifications
• IEC
• EN
• EN
Where should I use this encoder?
The product is ideal for use in material handling, factory and automated applications as it gives precise control over your system's speed and positioning activities.
Allen Bradley Rotary Encoders
Specifications
Attribute | Value |
---|---|
Encoder Technology | Absolute |
Series | 842E |
Pulses Per Revolution | 262144ppr |
Maximum Revolutions | 9000rpm |
Output Signal Type | Analogue, Binary |
Shaft Type | Solid |
Shaft Diameter | 3/8in |
Supply Voltage | 10 → 30 V |
Resolution | 18 Bit |
Steps Per Revolution | 262144Steps |
IP Rating | IP65, IP67 |
Interface | Ethernet |
Overall Width | 60mm |
Overall Depth | 84mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |
Mounting Type | Clamping Flange |
Current Rating | ≤200 mA |