Allen Bradley 842E Series Absolute Absolute Encoder, 262144ppr ppr, Analogue, Binary Signal, Solid Type, 10mm Shaft
- RS Stock No.:
- 136-7754
- Mfr. Part No.:
- 842E-SIP3BA
- Manufacturer:
- Allen Bradley
Temporarily out of stock - back order for despatch 06-06-2024, delivery within 2 working days
Added
Price Each
€1,574.93
(exc. VAT)
€1,937.16
(inc. VAT)
Units | Per unit |
1 + | €1,574.93 |
- RS Stock No.:
- 136-7754
- Mfr. Part No.:
- 842E-SIP3BA
- Manufacturer:
- Allen Bradley
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
842E EtherNet/IP Absolute Encoders
Allen Bradley 842E series ultra-high resolution EtherNet/IP absolute encoders provide dual-port Ethernet and M12 connectors. The 842E series encoders are designed for high performance and reliability in harsh industrial environments. Encoders include an embedded EtherNet/IP switch to connect additional Ethernet/IP capable products in series and/or support a Device Level Ring (DLR) for Ethernet media redundancy.
Available in single-turn 18-bit resolution and multi-turn 30-bit resolution, these high-resolution absolute encoders are ideal for automotive, material handling and general factory automation applications.
Features and Benefits
EtherNet/IP interface
Simple and fast set up
Single-turn 18-bit resolution or multi-turn 30-bit resolution
Embedded switch
Device Level Ring (DLR)
Revolution divisor
Solid and blind hollow shaft options
M12 Connectors
Status indication LEDs
Hardware/software IP address setting
IP67 Rated
Allen Bradley Absolute Encoder, 10 to 30V DC Supply Voltage, 10mm Shaft Diameter - 842E-SIP3BA
Use this absolute encoder from Rockwell Automation's Allen Bradley range to detect speeds in your industrial equipment. It has dual Ethernet ports to create a link between your system and the internet, which allows for efficient data transfer. To achieve accurate measurements, the unit features absolute encoder technology to ensure the shaft position is maintained whether the device is powered or not. You can depend on it for use in low-voltage applications as it has a supply voltage range of 10V to 30V. Thanks to a current rating of less than 200mA, this is an energy-efficient option.
Features & Benefits
• LED indicators for status indication and simple troubleshooting
• Flange mounting type for convenient installation
• Dimensions of 84 (D) x 60mm (W) for installation in compact setups
• Maximum revolutions of 9000rpm for use in high-speed applications
• Ultra-high 18-bit resolution for reliable performance
• Flange mounting type for convenient installation
• Dimensions of 84 (D) x 60mm (W) for installation in compact setups
• Maximum revolutions of 9000rpm for use in high-speed applications
• Ultra-high 18-bit resolution for reliable performance
Standards and Certifications
• EN 60068-2-27
• CE
• IEC 60529
• EN 61000-6-3
• CE
• IEC 60529
• EN 61000-6-3
Can I install this device in extreme environments?
Yes, this device has a broad operating temperature range between -30°C and +85°C so you can rely on it in challenging industrial settings.
Allen Bradley Rotary Encoders
Specifications
Attribute | Value |
---|---|
Encoder Technology | Absolute |
Series | 842E |
Pulses Per Revolution | 262144ppr |
Maximum Revolutions | 9000rpm |
Output Signal Type | Analogue, Binary |
Shaft Type | Solid |
Shaft Diameter | 10mm |
Supply Voltage | 10 → 30 V |
Resolution | 18 Bit |
Steps Per Revolution | 262144Steps |
IP Rating | IP65, IP67 |
Interface | Ethernet |
Overall Width | 60mm |
Overall Depth | 84mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |
Mounting Type | Clamping Flange |
Current Rating | ≤200 mA |
- RS Stock No.:
- 136-7754
- Mfr. Part No.:
- 842E-SIP3BA
- Manufacturer:
- Allen Bradley