- RS Stock No.:
- 179-7725
- Mfr. Part No.:
- D5.350B.A334.0000
- Manufacturer:
- Kübler
Temporarily out of stock - back order for despatch 24-06-2024, delivery within 2 working days
Added
Price Each
€272.19
(exc. VAT)
€334.79
(inc. VAT)
Units | Per unit |
1 + | €272.19 |
- RS Stock No.:
- 179-7725
- Mfr. Part No.:
- D5.350B.A334.0000
- Manufacturer:
- Kübler
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Kubler Rotary Encoder
The Kubler rotary encoder A30 series has an electrical rating of 48VDC and 15mA. The draw wire mechanics A30 with analogue output stands out with its miniaturized design. It is available with a potentiometer, voltage or current output.
Features and Benefits
• Connection type radial cable
• Measuring length up to 600mm
• Operating temperature ranges between -10°C and 80°C
• Measuring length up to 600mm
• Operating temperature ranges between -10°C and 80°C
Applications
• Outdoor applications
Certifications
• IP50 rated
Specifications
Attribute | Value |
---|---|
Series | A30 |
Supply Voltage | 48 V dc |
IP Rating | IP50 |
Overall Height | 32.45mm |
Overall Width | 28.6mm |
Overall Depth | 40.7mm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +80°C |
Connection Type | Radial Cable |
Current Rating | 15 mA |