Baumer BHF Series Optical Incremental Encoder, 1024 ppr, HTL/Push Pull Signal, Hollow Type, 12mm Shaft
- RS Stock No.:
- 499-7734
- Mfr. Part No.:
- BHF 16.25W1024-12-5
- Manufacturer:
- Baumer
Temporarily out of stock - back order for despatch 25-06-2024, delivery within 2 working days
Price Each
€977.50
(exc. VAT)
€1,202.32
(inc. VAT)
units | Per unit |
1 + | €977.50 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 499-7734
- Mfr. Part No.:
- BHF 16.25W1024-12-5
- Manufacturer:
- Baumer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
BHG/BHF, Through and End Mounted Hollow Shaft
Standard 58mm diameter
Small mounting depth
Integral couplings, shaft reducers torque pins available
Small mounting depth
Integral couplings, shaft reducers torque pins available
Baumer
Incremental rotary encoders.
Specifications
Attribute | Value |
---|---|
Encoder Technology | Optical |
Series | BHF |
Pulses Per Revolution | 1024 |
Maximum Revolutions | 12000rpm |
Output Signal Type | HTL/Push Pull |
Shaft Type | Hollow |
Shaft Diameter | 12mm |
Supply Voltage | 4.5 → 30 V dc |
IP Rating | IP42 |
Overall Width | 58mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +85°C |
Mounting Type | Blind Hollow Shaft Flange |
Switching Frequency | ≤750 kHz |
Connection Type | Cable output 2 m |