- RS Stock No.:
- 714-0237
- Mfr. Part No.:
- AEAT-601B-F06
- Manufacturer:
- Broadcom
4 In stock for delivery within 2 working days
Added
Price Each
€49.42
(exc. VAT)
€60.79
(inc. VAT)
Units | Per unit |
1 - 1 | €49.42 |
2 - 4 | €47.44 |
5 - 9 | €45.96 |
10 - 24 | €44.47 |
25 + | €43.49 |
- RS Stock No.:
- 714-0237
- Mfr. Part No.:
- AEAT-601B-F06
- Manufacturer:
- Broadcom
Technical data sheets
Legislation and Compliance
Product Details
AEAT-601B Incremental Magnetic Encoder
The AEAT-601B is a low-cost rotary quadrature encoder that converts the rotation of a shaft to a series of pulses on 3 digital output channels. A suitable microcontroller can calculate angular position, speed and rotational direction from the two signals in phase quadrature and one-pulse per revolution index channel. The use of magnetic technology for motion control and sensing activities eliminates mechanical contact and enables this device to be free from mechanical wear and tear. The encoder maximum rotational speed is typically only limited by the application bearing speed.
TTL 2-channel quadrature output + index
Resolution: 256 ppr (CPR)
Max rotational speed (mechanical): 12000 rpm
Max rotational speed (electrical): 7000 rpm
Operating temperature range: -40 to +125°C
Supply voltage: +4.5 to +5.5 V
Shaft diameter: 6 mm
Shaft length: 8.5 ±1.0 mm
Applications: Monitoring of shaft speeds, closed-loop (PID) control of DC motors, robots, automation
Resolution: 256 ppr (CPR)
Max rotational speed (mechanical): 12000 rpm
Max rotational speed (electrical): 7000 rpm
Operating temperature range: -40 to +125°C
Supply voltage: +4.5 to +5.5 V
Shaft diameter: 6 mm
Shaft length: 8.5 ±1.0 mm
Applications: Monitoring of shaft speeds, closed-loop (PID) control of DC motors, robots, automation
AEAT-601B - Incremental Magnetic Encoder
• Easy assembly and no signal adjustment required
• Resolution of 256 counts per revolution (CPR)
• 3-channel output
• Single 5V supply
• Direct connectivity through cable output
• Wide temperature range from -40 to 125C
Position & Motion Sensors, Avago
Specifications
Attribute | Value |
---|---|
Pulses Per Revolution | 256 |
Encoder Reading | Incremental |
Encoder Signal | Quadrature Code |
- RS Stock No.:
- 714-0237
- Mfr. Part No.:
- AEAT-601B-F06
- Manufacturer:
- Broadcom