- RS Stock No.:
- 795-1025
- Manufacturer:
- RS PRO
1 In stock for delivery within 2 working days
Added
Price Each
€319.86
(exc. VAT)
€393.43
(inc. VAT)
Units | Per unit |
1 + | €319.86 |
- RS Stock No.:
- 795-1025
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
WDG58A Incremental, shaft, 58 mm
Optical incremental RSI 58A encoders.
High electrical immunity
Up to 5000 ppr
Full connection protection with 10V dc up to 30V dc
Operating temperature: -20 °C to +80 °C
Stainless steel shaft
Robust construction
Suitable for industrial use
Up to 5000 ppr
Full connection protection with 10V dc up to 30V dc
Operating temperature: -20 °C to +80 °C
Stainless steel shaft
Robust construction
Suitable for industrial use
Specifications
Attribute | Value |
---|---|
Encoder Technology | Incremental |
Pulses Per Revolution | 3600 |
Maximum Revolutions | 10000rpm |
Output Signal Type | HTL Inverted |
Shaft Type | Solid |
Shaft Diameter | 6mm |
Supply Voltage | 10 → 30 V dc |
Resolution | 5000 ppr |
IP Rating | IP67 |
Overall Width | 58mm |
Overall Depth | 76mm |
Minimum Operating Temperature | -20°C |
Mounting Type | Synchro Flange |
Maximum Operating Temperature | +80°C |
Current Rating | 100 mA |
Switching Frequency | 200 kHz |