- RS Stock No.:
- 795-1062
- Manufacturer:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€307.56
(exc. VAT)
€378.30
(inc. VAT)
Units | Per unit |
1 + | €307.56 |
- RS Stock No.:
- 795-1062
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Rotary transducer WDG58B, incremental, shaft, 58 mm
Recording of rpm, position, distance or speed
Sturdy industrial aluminium housing with clamping flange
High protection class according to DIN 40 050: IP65 (shaft), IP67 (cover)
Very high axial and radial loads
Early warning output
Highly precise chip analysis
Standards: DIN VDE 0160
Sturdy industrial aluminium housing with clamping flange
High protection class according to DIN 40 050: IP65 (shaft), IP67 (cover)
Very high axial and radial loads
Early warning output
Highly precise chip analysis
Standards: DIN VDE 0160
Specifications
Attribute | Value |
---|---|
Encoder Technology | Incremental |
Pulses Per Revolution | 2048 |
Maximum Revolutions | 8000rpm |
Output Signal Type | HTL Inverted |
Shaft Type | Solid |
Supply Voltage | 5 → 30 V dc |
Shaft Diameter | 10mm |
Resolution | 2500 ppr |
IP Rating | IP67 |
Overall Width | 58mm |
Overall Depth | 85mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Mounting Type | Clamping Flange |
Switching Frequency | 200 kHz |
Current Rating | 70 mA |