- RS Stock No.:
- 795-1129
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 14-05-2024, delivery within 2 working days
Added
Price Each
€366.55
(exc. VAT)
€450.86
(inc. VAT)
Units | Per unit |
1 + | €366.55 |
- RS Stock No.:
- 795-1129
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
WDG58H Incremental, shaft, 58 mm
Optical incremental RSI 58H encoders.
Maximum mechanical and electrical safety
Thru-Bore
High protection IP65, with oil seal
Full connection protection with 10V dc to 30V dc
High noise immunity
Up to 5000 ppr
Stainless steel shaft
Rugged industrial standard encoder
Operating temperature: -20 °C to +80 °C
Thru-Bore
High protection IP65, with oil seal
Full connection protection with 10V dc to 30V dc
High noise immunity
Up to 5000 ppr
Stainless steel shaft
Rugged industrial standard encoder
Operating temperature: -20 °C to +80 °C
Specifications
Attribute | Value |
---|---|
Encoder Technology | Incremental |
Pulses Per Revolution | 360 |
Maximum Revolutions | 6000rpm |
Output Signal Type | HTL Inverted |
Shaft Type | Hollow |
Shaft Diameter | 12mm |
Supply Voltage | 5 → 30 V dc |
Resolution | 2500 ppr |
IP Rating | IP65 |
Overall Width | 58mm |
Overall Depth | 44.5mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Mounting Type | Hollow Shaft Flange |
Switching Frequency | 200 kHz |
Current Rating | 70 mA |