- RS Stock No.:
- 806-8297
- Mfr. Part No.:
- ECS78RBA103
- Manufacturer:
- Vishay
22 In stock for delivery within 2 working days
Added
Price Each
€13.15
(exc. VAT)
€16.17
(inc. VAT)
Units | Per unit |
1 + | €13.15 |
- RS Stock No.:
- 806-8297
- Mfr. Part No.:
- ECS78RBA103
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
Rotational movement sensor — Bush mounting
Vishay Sfernice ECS 78 model.
Single-turn rotational movement sensors with no mechanical stop, panel mounted.
Plastic track technology.
Measuring accuracy unaffected by temperature thanks to voltage division mode of operation.
Connected via solder terminals, panel mounted.
Single-turn rotational movement sensors with no mechanical stop, panel mounted.
Plastic track technology.
Measuring accuracy unaffected by temperature thanks to voltage division mode of operation.
Connected via solder terminals, panel mounted.
Specifications
Attribute | Value |
---|---|
Encoder Technology | Linear Measuring |
Maximum Revolutions | 150rpm |
Overall Height | 30.2mm |
Overall Width | 22.2mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 806-8297
- Mfr. Part No.:
- ECS78RBA103
- Manufacturer:
- Vishay