Allen Bradley Guardmaster Replacement Handle, For Use With 140U-P Handle, 194R-P Handle, 194R- PT Handle
- RS Stock No.:
- 183-4355
- Mfr. Part No.:
- 194R-S1
- Manufacturer:
- Allen Bradley Guardmaster
View all Rotary Handles
8 In stock for delivery within 2 working days
Price Each
€8.89
(exc. VAT)
€10.93
(inc. VAT)
units | Per unit |
1 + | €8.89 |
- RS Stock No.:
- 183-4355
- Mfr. Part No.:
- 194R-S1
- Manufacturer:
- Allen Bradley Guardmaster
- COO (Country of Origin):
- US
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
194R Disconnect Switch Accessories, Extension shaft, 12 in operating shaft length
Specifications
Attribute | Value |
Accessory Type | Replacement Handle |
For Use With | 140U-P Handle, 194R-P Handle, 194R- PT Handle |
Series | 194R |