Grayhill Rotary Switch for use with Rotary DIP Switch

  • RS Stock No. 878-0278
  • Mfr. Part No. 947705-019
  • Manufacturer Grayhill
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Grayhill 94H Series Rotary DIP Switches

The 94H series of rotary encoded DIP switches from Grayhill are available to fit most application needs with standard and right-angle through-hole mounting, plus surface mount versions as well.
This Grayhill series of Binary coded DIP Switches feature a sealed construction meaning no tape seal required and is available in surface mount or through-hole style versions.

Features:
Octal, BCD and Hexadecimal Code Versions Available
Optional keyed index knobs are available
Gold Plated Contacts
Flush or Extended Actuators

PCB Mounting

Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows

Specifications
Attribute Value
Accessory Type Knob
For Use With Rotary DIP Switch
Temporarily out of stock - back order for despatch 24-08-2020, delivery within 2 working days
Unit of sale: Each (In a Pack of 50)
0.669
(exc. VAT)
0.823
(inc. VAT)
units
Per unit
Per Pack*
50 +
€0.669
€33.45
*price indicative
Related Products
C&K’s series of surface mount half-pitch DIP switches, ...
Description:
C&K’s series of surface mount half-pitch DIP switches, low profile and standard profile DIP switches, rotary and coded DIP switches, coded rotary DIP switches, SIP switches and jumper switches feature a variety of extended actuator and flush actuator styles C&K ...
C&K’s series of surface mount half-pitch DIP switches, ...
Description:
C&K’s series of surface mount half-pitch DIP switches, low profile and standard profile DIP switches, rotary and coded DIP switches, coded rotary DIP switches, SIP switches and jumper switches feature a variety of extended actuator and flush actuator styles C&K ...
The NKK small colour tipped rotary switch knob ...
Description:
The NKK small colour tipped rotary switch knob made form polyester material with a polyamide tip
Flux sealed & process washable Contact rating: 150mA ...
Description:
Flux sealed & process washable Contact rating: 150mA @ 24Vdc Contact resistance: 104 operations Positive detent action Gold plated contacts Through hole and Surface mount versions