- RS Stock No.:
- 829-9245
- Mfr. Part No.:
- HA9Z-LS
- Manufacturer:
- Idec
Discontinued product
- RS Stock No.:
- 829-9245
- Mfr. Part No.:
- HA9Z-LS
- Manufacturer:
- Idec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Idec L6 Series
The L6 series of pushbutton and pilot lights from Idec. The range consists of both standard and oversize heads; the larger buttons are ideal for gloved personnel and provide an alternative to 22mm pushbuttons if 10A contacts are not needed.
Models include illuminated and non-illuminated pushbuttons, pilot lights, selectors, key switches, a piezo buzzer, pushbutton selector and several positive action IEC Compliant Emergency Stop switches.
Models include illuminated and non-illuminated pushbuttons, pilot lights, selectors, key switches, a piezo buzzer, pushbutton selector and several positive action IEC Compliant Emergency Stop switches.
5/8" (16mm) mounting holes
Locking lever removable contact blocks
Solder terminal or PCB terminal options
Available assembled or as sub-components
Incandescent or LED illumination
Snap action contacts
Locking lever removable contact blocks
Solder terminal or PCB terminal options
Available assembled or as sub-components
Incandescent or LED illumination
Snap action contacts
Idec Push Buttons and Accessories
Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.
Specifications
Attribute | Value |
---|---|
Accessory Type | Safety Lever Lock |
For Use With | L6 Series |