PC Mount Washer for use with Multi Deck Rotary Switches

  • RS Stock No. 878-0417
  • Mfr. Part No. 71C2053
  • Manufacturer Grayhill
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Grayhill 71 Series Multi-Deck Rotary Switches

The 71 series multi-deck rotary switches are designed to offer the end user a wide selection of options making them suitable to many possible applications. Options include panel or PCB mounting styles, 30° and 36° angle of throw, various shaft/bushing sizes and numerous pole configurations. They are also available in standard, military and metric versions.
Panel mount options have the terminals located at the rear of the switch in a rotary layout.
PCB mount options have all the terminals on wide side of the switch giving a much small board footprint.

Features:
Performance and Value Leader
Moulded-In Position Terminals
Choice of Shaft/Bushing Diameters
30° and 36° Angles of Throw
Terminals from One Side (PCB mount)
Rated for 0.25A circuits

Specifications
Attribute Value
Accessory Type PC Mount Washer
For Use With Multi Deck Rotary Switches
Temporarily out of stock - back order for despatch 30-10-2020, delivery within 2 working days
Unit of sale: Each (In a Pack of 25)
0.722
(exc. VAT)
0.874
(inc. VAT)
units
Per unit
Per Pack*
25 +
€0.722
€18.05
*price indicative
Related Products
These control knobs are ideally suited for use ...
Description:
These control knobs are ideally suited for use with encoder and rotary switches They have a selection of shaft diameters to choose from making them suitable for use not only with Grayhill switches but also with many other manufacturers. Various ...
The C&K rotary switch supports both PCB and ...
Description:
The C&K rotary switch supports both PCB and panel mount applications It comes with various advantages including high reliability, high adaptability, low power usage and makes the product efficient in its performance. • Flexibility in application design• High precision• High ...
C&K offers more rotary switches for PCB or ...
Description:
C&K offers more rotary switches for PCB or panel-mount applications Miniature and subminiature designs save space on PCBs, while solder lug, PC thru-hole, wire lead, or quick connect terminations support a variety of mount options. Automotive Major and small appliances ...
Miniature and subminiature designs save space on PCBs, ...
Description:
Miniature and subminiature designs save space on PCBs, while solder lug, PC thru-hole, wire lead, or quick connect terminations support a variety of mount options