- RS Stock No.:
- 352-301
- Mfr. Part No.:
- PT602-003
- Manufacturer:
- Lorlin
83 In stock for delivery within 2 working days
Added
Price Each
€6.32
(exc. VAT)
€7.77
(inc. VAT)
Units | Per unit |
1 - 9 | €6.32 |
10 - 49 | €5.70 |
50 - 99 | €4.74 |
100 - 249 | €4.43 |
250 + | €4.04 |
- RS Stock No.:
- 352-301
- Mfr. Part No.:
- PT602-003
- Manufacturer:
- Lorlin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
PCB Switch Kit
A rotary switch mechanism with adjustable stop which will take up to a maximum of five extra wafers from the variety available
A spacer kit is available to maintain a 6.35mm pitch between individual wafers
Terminal spacing is on a 2.54mm pitch. The switch is supplied fitted with a non-interchangeable drive wafer
Shaft diameter 6mm
All wafers are break before make
A spacer kit is available to maintain a 6.35mm pitch between individual wafers
Terminal spacing is on a 2.54mm pitch. The switch is supplied fitted with a non-interchangeable drive wafer
Shaft diameter 6mm
All wafers are break before make
Note
The 'spacers' contain a selection of items - qty 10 spacers, qty 2 front insulators, qty 1 rear driver shafts, qty 1 retaining strap, qty 2 tie rods, and qty 2 push-on fixings.
Specifications
Attribute | Value |
---|---|
Angle of Throw | 30° |
Number of Switch Positions | 5 |
Voltage Rating | 250 V ac, 250V dc |
Number of Contacts | 2 |
Contact Configuration | DPST |
Contact Current Rating | 500 mA |
Contact Material | Silver Plated Phosphor Bronze |
Case Material | PET |
Minimum Operating Temperature | -30°C |
Height | 31.4mm |
Maximum Operating Temperature | +85°C |
Mounting Type | PCB |
Width | 35.25mm |
Terminal Type | Through Hole |
Mechanical Life | 10000Operations |