Wurth Elektronik WS-ROTV Rotary Switch
- RS Stock No.:
- 484-910
- Distrelec Article No.:
- 301-42-264
- Mfr. Part No.:
- 428527320908
- Manufacturer:
- Wurth Elektronik
Image representative of range
Subtotal (1 unit)*
€10.27
(exc. VAT)
€12.63
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.27 |
*price indicative
- RS Stock No.:
- 484-910
- Distrelec Article No.:
- 301-42-264
- Mfr. Part No.:
- 428527320908
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Rotary Switch | |
| Series | WS-ROTV | |
| Depth | 9.8mm | |
| Width | 10 mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 13.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Rotary Switch | ||
Series WS-ROTV | ||
Depth 9.8mm | ||
Width 10 mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 13.5mm | ||
- COO (Country of Origin):
- KR
Related links
- Wurth Elektronik WS-ROTV BCD Rotary Switch THT
- Wurth Elektronik WS-ROTV 150 mA, Through Hole
- Wurth Elektronik WS-ROTV 150 mA, Through Hole
- Wurth Elektronik WS-ROTV 150 mA, Through Hole
- Wurth Elektronik WS-ROTU Rotary Switch
- Wurth Elektronik WS-ROTU 150 mA, Through Hole
- Wurth Elektronik WS-ROTU 150 mA, Through Hole
- Wurth Elektronik WS-ROSV 150 mA, Surface Mount
