Wurth Elektronik WS-ROTV, 10 Position Rotary Switch, 150 mA, Through Hole

Image representative of range

Subtotal (1 unit)*

€3.37

(exc. VAT)

€4.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.37

*price indicative

RS Stock No.:
484-911
Mfr. Part No.:
428527320910
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Rotary Switch

Series

WS-ROTV

Switch Contact Current

150 mA

Number of Positions

10

Housing Material

Polyamide

Depth

10mm

Maximum AC Voltage

250V ac

Width

10 mm

Maximum DC Voltage

24V

Mount Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, REACH

Terminal Type

Through Hole

Actuator Colour

Dark Grey

COO (Country of Origin):
KR

Related links