APEM LB Rotary Switch

Image representative of range

Subtotal (1 unit)*

€26.17

(exc. VAT)

€32.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.17

*price indicative

RS Stock No.:
576-993
Mfr. Part No.:
LB6S-3T6
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Rotary Switch

Series

LB

Mount Type

Flush

Standards/Approvals

No

Actuator Colour

Black

Illuminated

Yes

COO (Country of Origin):
JP

Related links