- RS Stock No.:
- 123-9607
- Mfr. Part No.:
- SRBQ090200
- Manufacturer:
- Alps Alpine
- RS Stock No.:
- 123-9607
- Mfr. Part No.:
- SRBQ090200
- Manufacturer:
- Alps Alpine
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Alps SRB / SRR Series Rotary Switches
Features and Benefits
Non shorting changeover timing
Number of wafer, 1
Rotational Torque 30±3°
Non shorting changeover timing
Number of wafer, 1
Rotational Torque 30±3°
Note
Actuator length 15mm or 20mm
Specifications
Attribute | Value |
---|---|
Mounting Type | PCB |
Terminal Type | PC Pin |
Number of Switch Positions | 9 |
Number of Contacts | 1 |
Contact Current Rating | 100 mA |
Voltage Rating | 16V dc |
Height | 11.4mm |
Width | 9.8mm |
Depth | 11.4mm |