- RS Stock No.:
- 125-1878
- Mfr. Part No.:
- FR01KC16P-S
- Manufacturer:
- NKK Switches
5 In stock for delivery within 5 working days
Added
Price Each (In a Pack of 5)
€3.386
(exc. VAT)
€4.165
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €3.386 | €16.93 |
25 - 95 | €3.05 | €15.25 |
100 - 495 | €2.55 | €12.75 |
500 + | €2.30 | €11.50 |
*price indicative |
- RS Stock No.:
- 125-1878
- Mfr. Part No.:
- FR01KC16P-S
- Manufacturer:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
NKK Rotary Switches FR01 Series
FR01 rotary switches are a compact low profile design allowing high density ,ounting and close stacking of PC boards.
Features and Benefits
Trouble free code setting due to visual legends and choice of screwdriver.
Colour keyed actuator
Accurate switch setting
Crimped terminals
Cam activated movable and gold contacts
Straight PC terminals
Colour keyed actuator
Accurate switch setting
Crimped terminals
Cam activated movable and gold contacts
Straight PC terminals
Standards
UL94V-0, UL, CSA
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Output Coding | Hexadecimal |
Terminal Type | Solder |
Number of Switch Positions | 16 |
Contact Current Rating | 100 mA |
Voltage Rating | 5 V dc, 50V dc |
Height | 10.8mm |
Width | 10mm |
Depth | 10mm |