- RS Stock No.:
- 179-6324
- Mfr. Part No.:
- SH-7070MB
- Manufacturer:
- Nidec Components
Temporarily out of stock - back order for despatch 19-09-2024, delivery within 5 working days
Added
Price Each (In a Tube of 50)
€2.082
(exc. VAT)
€2.561
(inc. VAT)
Units | Per unit | Per Tube* |
50 - 50 | €2.082 | €104.10 |
100 - 200 | €1.957 | €97.85 |
250 + | €1.722 | €86.10 |
*price indicative |
- RS Stock No.:
- 179-6324
- Mfr. Part No.:
- SH-7070MB
- Manufacturer:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Center common Terminal pins location
High Digit Visibility
Gray code output available
Washable
High Digit Visibility
Gray code output available
Washable
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Coding | BCD, BCH |
Terminal Type | Gull Wing |
Number of Switch Positions | 16 |
Contact Current Rating | 100 mA |
Voltage Rating | 5 V dc, 50V dc |
Series | SH-7000 |
Height | 3.75mm |
Width | 7.3mm |
Depth | 7.1mm |