- RS Stock No.:
- 179-6872
- Mfr. Part No.:
- SMRR7010C-1
- Manufacturer:
- Nidec Components
Temporarily out of stock - back order for despatch 09-08-2024, delivery within 5 working days
Added
Price Each (In a Pack of 2)
€4.29
(exc. VAT)
€5.28
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | €4.29 | €8.58 |
10 - 18 | €4.065 | €8.13 |
20 + | €3.815 | €7.63 |
*price indicative |
- RS Stock No.:
- 179-6872
- Mfr. Part No.:
- SMRR7010C-1
- Manufacturer:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Hyper-miniature Size(7.5mm sq.)
Designed for high density mounting.
Process Sealed
Gold Plated Contacts
Clearly Visible Legends and Position
Indicator
Designed for high density mounting.
Process Sealed
Gold Plated Contacts
Clearly Visible Legends and Position
Indicator
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Coding | BCD, BCH |
Terminal Type | Solder |
Number of Switch Positions | 10 |
Number of Contacts | "10" |
Contact Current Rating | 100 (Non-Switching) mA, 30 (Switching) mA |
Voltage Rating | 15 V dc, 50V dc |
Series | SMR |
Height | 4.4mm |
Width | 7.5mm |
Depth | 7.5mm |