Wurth Elektronik WS-ROTU, 16 Position Rotary Switch, 150 mA, Through Hole
- RS Stock No.:
- 274-3385
- Mfr. Part No.:
- 429427320916
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 tube of 50 units)*
€156.00
(exc. VAT)
€192.00
(inc. VAT)
Last RS stock
- Final 50 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | €3.12 | €156.00 |
| 100 - 150 | €2.836 | €141.80 |
| 200 + | €2.696 | €134.80 |
*price indicative
- RS Stock No.:
- 274-3385
- Mfr. Part No.:
- 429427320916
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WS-ROTU | |
| Product Type | Rotary Switch | |
| Switch Contact Current | 150 mA | |
| Number of Positions | 16 | |
| Housing Material | Polyamide | |
| Depth | 10mm | |
| Maximum AC Voltage | 250V ac | |
| Width | 10 mm | |
| Maximum DC Voltage | 24V dc | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS | |
| Terminal Type | Through Hole | |
| Actuator Colour | Dark Grey | |
| Angle of Throw | 90 ° | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WS-ROTU | ||
Product Type Rotary Switch | ||
Switch Contact Current 150 mA | ||
Number of Positions 16 | ||
Housing Material Polyamide | ||
Depth 10mm | ||
Maximum AC Voltage 250V ac | ||
Width 10 mm | ||
Maximum DC Voltage 24V dc | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS | ||
Terminal Type Through Hole | ||
Actuator Colour Dark Grey | ||
Angle of Throw 90 ° | ||
The Wurth Elektronik rotary switch that terminal is made up of copper alloy material with gold contact plating. It comes with sixteen number of positions and has arrow type actuator.
Moisture sensitivity level 1
RoHS compliant
Related links
- Wurth Elektronik WS-ROTU 150 mA, Through Hole
- Wurth Elektronik WS-ROTU 150 mA, Through Hole
- Wurth Elektronik WS-ROTV 150 mA, Through Hole
- Wurth Elektronik WS-ROSV 150 mA, Surface Mount
- Wurth Elektronik WS-ROTV 150 mA, Through Hole
- Wurth Elektronik WS-ROTV 150 mA, Through Hole
- Wurth Elektronik WS-ROTU Rotary Switch
- Wurth Elektronik WS-ROSV 150 mA, Surface Mount
