- RS Stock No.:
- 877-9445
- Mfr. Part No.:
- 75AP36-01-1-06N
- Manufacturer:
- Grayhill
Discontinued product
- RS Stock No.:
- 877-9445
- Mfr. Part No.:
- 75AP36-01-1-06N
- Manufacturer:
- Grayhill
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Grayhill 75 Series Single-Deck Rotary Switches
The 75 series single-deck rotary switches come in a small size and require minimal space while featuring a 200mA current rating. They come in three options: screwdriver actuated, shaft actuated or integral knob actuated. Each of these then has two further options available for the spacing of the terminals.
They have a life expectancy of 10,000 cycles at the rated 200mA. To enhance protection the contacts are non-shorting and made with gold plated silver cad-oxide. The terminals are gold plated brass.
They have a life expectancy of 10,000 cycles at the rated 200mA. To enhance protection the contacts are non-shorting and made with gold plated silver cad-oxide. The terminals are gold plated brass.
Features:
Current rating: 200 mA
Small Size, 0.3" Diameter
Flush, Shafted, or Knobbed Shaft
10,000 cycles at 200mA life expectancy
Current rating: 200 mA
Small Size, 0.3" Diameter
Flush, Shafted, or Knobbed Shaft
10,000 cycles at 200mA life expectancy