Grayhill, DP3T 3 Position Rotary Switch, 115 V, 5 A, Flat Actuator

  • RS Stock No. 878-0035
  • Mfr. Part No. M3786/4-5005
  • Manufacturer Grayhill
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Grayhill M3786 Military Rotary Switch

The Grayhill Military Rotary Switches are manufactured in two styles, M and HS. Style M
is unsealed and is not qualified. Style HS is shaft & panel sealed and is qualified. All models are highly reliable and excellent quality.

Temporarily out of stock - back order for despatch 07-05-2020, delivery within 2 working days
Unit of sale: Each (In a Pack of 10)
62.083
(exc. VAT)
76.362
(inc. VAT)
units
Per unit
Per Pack*
10 +
€62.083
€620.83
*price indicative
Related Products
The Grayhill 77 series of single deck rotary ...
Description:
The Grayhill 77 series of single deck rotary switches are small in size requiring minimal space behind the panel it is installed The 77 series of rotary switch are designed to be used in a range of applications from hand-held ...
The 09 series rotary switches have a wide ...
Description:
The 09 series rotary switches have a wide range of options making them suitable for various applications Options include 30°, 36°, 45°, 60° and 90° angles of throw. Customers can also choose from various pole configurations as well as panel ...
The 24 Series of single-deck rotary switch from ...
Description:
The 24 Series of single-deck rotary switch from Greyhill are able to provide operator feedback due to the positive detent The series also provides unsurpassed performance in numerous applications. Features:Stainless Steel or Plastic Shaft Versions Shorting or Non-Shorting Versions Capable ...
The 50 & 51 Series of single deck ...
Description:
The 50 & 51 Series of single deck rotary switches from Grayhill are rugged in design to ensure switch operation for the lifetime of your equipment This series of rotary switch offer a variety of circuit options and feature positive ...