Carling Technologies Rotary Switch, Quick Connect

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Carling V Series Rotary Switches

Carling Technologies V-Series Contura Rotary Switch offer high performance and reliability, leveraging the features of the popular V-series Contura Rocker Switches.
Available in maintained and momentary circuit options, the V-Series rotary switches feature a sturdy knob construction, up to three separate LEDs, and is designed to fit in an industry standard panel opening.

Accommodates up to three separate LEDs
Patented mechanism translates rotary into linear motion
Secondary CAM for definitive detent positions
PC Board supports LED and surface mount resistors
IP67 sealing protection above panel
Common terminal & circuit functionality with V-Series Rocker switches

Specifications
Attribute Value
Depth 60.84mm
Width 24.38mm
Dimensions 43.18 x 24.38 x 60.84mm
Terminal Type Quick Connect
Illuminated Yes
Angle of Throw 30°
Actuator Colour Black
IP Rating IP67
Temporarily out of stock - back order for despatch 15-06-2020, delivery within 2 working days
Unit of sale: Each
24.97
(exc. VAT)
30.71
(inc. VAT)
units
Per unit
1 +
€24.97
Related Products
From Carling Technologies, the Contura V series of ...
Description:
From Carling Technologies, the Contura V series of sealed rocker switches designed for panel mounting The IP65/68 waterproof switches are robustly constructed from toughened engineering materials providing complete protection from dust, extended spray and submersion. Contura V switches are recognized ...
Carling Technologies T Series Mini Tippette rocker switches ...
Description:
Carling Technologies T Series Mini Tippette rocker switches are single pole snap-in mount switches The T-Series has a traditional style coupled with self-cleaning contacts, integrated wire leads, a variety of single throw and double throw, momentary and maintained circuit options. ...
From Carling Technologies, the Contura V series of ...
Description:
From Carling Technologies, the Contura V series of sealed rocker switches designed for panel mounting The IP65/68 waterproof switches are robustly constructed from toughened engineering materials providing complete protection from dust, extended spray and submersion. Contura V switches are recognized ...
The C&K rotary switch supports both PCB and ...
Description:
The C&K rotary switch supports both PCB and panel mount applications It comes with various advantages including high reliability, high adaptability, low power usage and makes the product efficient in its performance. • Flexibility in application design• High precision• High ...