- RS Stock No.:
- 892-8486
- Mfr. Part No.:
- 412-8E
- Manufacturer:
- Ohmite
Discontinued product
- RS Stock No.:
- 892-8486
- Mfr. Part No.:
- 412-8E
- Manufacturer:
- Ohmite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Ohmite Power Tap Switches
Ohmite Power Tap Switches (high power rotary switches) are constructed to provide dependable, convenient operation. Ohmite tap switches range from 15 to 100 amps, and have ceramic arc-proof bodies and metal alloy contacts. Their all-soldered and all-riveted construction assures mechanical and operational integrity.
Slow-breaking, Quick-make action
Ceramic and metal construction provides resistance to arcing, burning and charring.
RoHS compliant
Ceramic and metal construction provides resistance to arcing, burning and charring.
RoHS compliant
Specifications
Attribute | Value |
---|---|
Contact Current Rating | 50 A |
Number of Switch Positions | 8 |
Number of Contacts | 8 |
Voltage Rating | 20 V dc, 300 V ac |
Diameter | 106.36mm |
Dimensions | 106.36 (Dia.) x 19.84 (H)mm |
Mounting Type | Panel Mount |
Mounting Hole Size | 5/16 in |
Terminal Type | Solder |
Application | Electromechanical |
Case Material | Ceramic |
Contact Material | Silver Alloy |
Height | 19.84mm |
Standards Met | UL Listed |
Angle of Throw | 210° |
Contact Type | Non-Shorting |