RS PRO Steel Ruler Imperial or Metric 150mm

  • RS Stock No. 121-8203
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): US
Product Details

RS PRO 851 Series Flexible Steel Ruler

These steel rulers from RS PRO are ideal for using across a wide field of industries, by professionals and engineers. They are ideal in assisting you in measuring or drawing straight lines.

This round end, straight edge ruler is made from high quality steel which means it is far more durable than most standard plastic rulers. It has a non-glare satin chrome finish. The graduations are etched into the ruler by glass masters, ensuring both precision and accuracy.

These RS PRO metal rulers or rules are flexible, with both metric & imperial markings on either side of the ruler. They are available in different lengths, depending upon your requirements.

Features and Benefits

• Flexible Steel rule
• Non folding ruler
• Non-glare, satin chrome finish ruler
• Manufactured using high quality steel
• Fully hardened and tempered
• Available in 2 different lengths

Rule Markings

Front Face (Inch): 16ths, 32nds, 64ths, 10ths, 20ths, 50ths 100ths
Reverse Face (Metric): 1.0mm, 0.5mm

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards

Conform to EEC-Class 1

Specifications
Attribute Value
Length 150mm
Material Steel
Width 12.5mm
Finish Satin Chrome
Calibrated UKAS
Flexible Yes
Folding No
4 In stock, please allow up to 5 working days for delivery
Unit of sale: Each
53.54
(exc. VAT)
65.85
(inc. VAT)
units
Per unit
1 +
€53.54
Related Products
This satin chrome steel rule has engraved paint ...
Description:
This satin chrome steel rule has engraved paint filled graduations and markingsAvailable as metric or imperial/metric.
Titanium Nitride coated steel rules with paint filled ...
Description:
Titanium Nitride coated steel rules with paint filled engraved graduations,These rules are extremely hard wearing, low glare and high contrast measurement.,All rules have "D" ends and are available as rigid or flexible.
These stainless steel rulers from Facom are ideal ...
Description:
These stainless steel rulers from Facom are ideal for using across a wide field of industries, by professionals and engineers They are ideal in assisting you in measuring, drawing, cutting or scoring straight lines on materials. A steel ruler or ...
Fully hardened, smoothed and lapped Normal steel, with ...
Description:
Fully hardened, smoothed and lapped Normal steel, with insulating handle Burnished measuring edge Complies with DIN 874