- RS Stock No.:
- 121-8206
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 121-8206
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
RS PRO 678 Series Black Finish Steel Ruler
These steel rulers from RS PRO are ideal for using across a wide field of industries, by professionals and engineers. They are ideal in assisting you in measuring or drawing straight lines.
This round end, straight edge ruler is made from high quality steel which means it is far more durable than most standard plastic rulers. It has a non-glare black chrome finish. The graduations are etched into the ruler by glass masters, ensuring both precision and accuracy.
These RS PRO metal rulers or rules are rigid, with both metric & imperial markings on either side of the ruler. They are available in different lengths, depending upon your requirements.
This round end, straight edge ruler is made from high quality steel which means it is far more durable than most standard plastic rulers. It has a non-glare black chrome finish. The graduations are etched into the ruler by glass masters, ensuring both precision and accuracy.
These RS PRO metal rulers or rules are rigid, with both metric & imperial markings on either side of the ruler. They are available in different lengths, depending upon your requirements.
Features and Benefits
Rigid steel rule
Round ended ruler
Finished in non-glare, black chrome
White markings for easy reading
Manufactured using high quality steel
Fully hardened and tempered
Available in 2 different lengths
Round ended ruler
Finished in non-glare, black chrome
White markings for easy reading
Manufactured using high quality steel
Fully hardened and tempered
Available in 2 different lengths
Rule Markings
Front Face (Inch): 16ths, 32nds, 64ths, 10ths, 20ths, 50ths 100ths
Reverse Face (Metric): 1.0mm, 0.5mm
Reverse Face (Metric): 1.0mm, 0.5mm
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards
Conform to EEC-Class 1
Specifications
Attribute | Value |
---|---|
Length | 300mm |
Material | Steel |
Width | 25mm |
Folding | No |
Calibrated | UKAS |