- RS Stock No.:
- 130-4491
- Mfr. Part No.:
- 9497/9040
- Manufacturer:
- Uvex
Discontinued product
- RS Stock No.:
- 130-4491
- Mfr. Part No.:
- 9497/9040
- Manufacturer:
- Uvex
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Product Details
UVEX Motorsport Safety Shoes
UVEX Motorsport, Model 9497, Safety Shoes are a smart, fashionable, antistatic safety shoe with reflector strips for added visibility. The outer sole is nitrile rubber which is non-slip and the Nappa leather upper has a breathable textile lining. The shoes are abrasion, cut, oil and petrol resistant plus are also resistant to most acids and alkalis. A heat resistant sole, soft shock absorbing midsole and heel add to the protection. The padding on the shaft and tongue add to the comfort of the shoe. Extra-long laces allow the shoe to adapt to your foot shape, and the removable insole is anti-static with moisture control. The Motorsport is an exceptionally stylish shoe providing excellent protection.
FEATURES and BENEFITS:
Nappa leather upper – breathable and flexible
Nitrile rubber outsole - flexible
Non-slip
Abrasion resistant
Highly cut resistant
Oil and petrol resistant
Resistant to various acids and alkalis
Anti-static
Heat resistant – small periods up to +180°C
Breathable textile lining
Padded shaft and tongue
Hydroflex DUO gel shock absorption in heel
Soft shock absorption midsole
Comfortable removable insole
Moisture control system
Extra-long laces
Adapts to foot shape
Reflector strips – extra safety
Comfortable
Fashionable
Stylish
Standards
EN ISO 20345:2011 S1 SRA
UVEX Safety Footwear
Specifications
Attribute | Value |
---|---|
Series | Motorsports |
Gender | Unisex |
Shoe Size EU | 40 |
Shoe Size UK | 6.5 |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Stainless Steel |
Anti-Static | Yes |
ESD Safe | Yes |
Closure Type | Lace Up |
Water Resistant | No |
Resistant To | Abrasion |
Penetration Resistant | No |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S1 |
Slip Resistance Rating | SRA |
Anti-Slip | Yes |
Upper Material | Leather |